Connector Headers and PCB Receptacles
1-1775470-1
Conn Shrouded Header HDR 11 POS 2mm Solder ST SMD Reel
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
11
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Straight
Polarization Type
Dual Slot
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Reel
Product Length (mm)
25.4
Product Depth (mm)
7.4
Product Height (mm)
6.15
Mounting
Surface Mount

