Connector Headers and PCB Receptacles
1-1734829-0
Conn Shrouded Header (4 Sides) HDR 10 POS 1.25mm Solder RA Side Entry Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1.25
Body Orientation
Right Angle
Maximum Current Rating (A)
0.8/Contact
Maximum Voltage Rating
125VDC|125VAC
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Length (mm)
14.25
Product Depth (mm)
4.7
Product Height (mm)
3.2
Tail Length (mm)
2.3
Mounting
Through Hole

