Arrow Electronic Components Online
1-1703930-2|TE|simage
1-1703930-2|TE|limage
Connector Contact

1-1703930-2

Contact SKT Crimp ST Cable Mount 25-26AWG T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • SVHC
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Power
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    170
  • Packaging
    Tape and Reel
  • Product Length (mm)
    14.1
  • Product Depth (mm)
    1.9
  • Product Height (mm)
    1.8
  • Wire Size (AWG)
    25-26
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources