Arrow Electronic Components Online
1-1564514-1|TE|simage
1-1564514-1|TE|limage
Connector Discrete Wire Housing

1-1564514-1

Conn Housing RCP 10 POS Crimp ST Cable Mount Black Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    40
  • Maximum Voltage Rating
    42VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    140
  • Packaging
    Box
  • Product Length (mm)
    54.1
  • Product Depth (mm)
    25.7
  • Product Height (mm)
    31.25
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources