Connector Discrete Wire Housing
1-1564414-1
Conn Housing PL 12 POS 4mm Crimp ST Panel Mount Black Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
PL
Number of Contacts
12
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
4
Body Orientation
Straight
Maximum Current Rating (A)
20
Maximum Voltage Rating
42VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
140
Packaging
Carton
Product Length (mm)
40.6
Product Depth (mm)
27
Product Height (mm)
47.1
Mounting
Panel Mount

