You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
1-1554653-1|TE|limage
1-1554653-1|TE|simage
Connector Socket

1-1554653-1

Conn LGA Socket SKT 2011 POS 1.02mm Solder ST SMD Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LGA Socket
  • Gender
    SKT
  • Number of Contacts
    2011
  • Terminal Pitch (mm)
    1.02
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Packaging
    Tray
  • Product Length (mm)
    322.6
  • Product Depth (mm)
    135.9
  • Product Height (mm)
    13.5
  • Housing Color
    Black
  • Keyed
    No
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources