Arrow Electronic Components Online
1-154719-0|TE|simage
1-154719-0|TE|limage
Top Searched
Connector Discrete Wire Housing

1-154719-0

Conn Housing RCP 1 POS Crimp ST Cable Mount Natural Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.99.99
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    1
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Insulation Resistance (MOhm)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    9.83
  • Product Depth (mm)
    7.19
  • Product Height (mm)
    24.26
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources