Connector Terminal Blocks
1-1546074-2
Conn Eurostyle Block F 12 POS 5.08mm Solder Thru-Hole 17.5A/Contact Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Eurostyle Block
Gender
F
Number of Contacts
12
Terminal Pitch (mm)
5.08
Number of Rows
1
Number of Circuits
12
Termination Method
Solder
Maximum Current Rating (A)
17.5/Contact
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Length (mm)
60.96
Product Depth (mm)
12.5
Product Height (mm)
15
Housing Color
Black
Mounting
Through Hole

