Connector RF
1-1478979-0
Conn SMA 0Hz to 26GHz 50Ohm Solder ST Thru-Hole RCP Gold Over Nickel Over Copper Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
SVHC
Yes
Automotive
No
PPAP
No
Type
SMA
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel Over Copper
Operating Frequency (Hz)
0 to 26G
Impedance (Ohm)
50
Mating System
Threaded
Polarity
Standard
Mounting Styles
PCB Pins
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
165
Packaging
Bag
Product Length (mm)
6.35
Product Depth (mm)
6.35
Product Height (mm)
9.5
Mounting
Through Hole

