Connector Headers and PCB Receptacles
1-1470108-2
Conn Shrouded Header HDR 12 POS 2mm Solder RA Side Entry Thru-Hole Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
12
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2
Body Orientation
Right Angle
Polarization Type
Dual Slot
Row Spacing (mm)
2
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
100VDC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Mating Cycle (Cycles)
200
Packaging
Loose
Product Length (mm)
14
Product Depth (mm)
9.5
Product Height (mm)
5
Tail Length (mm)
3
Mounting
Through Hole

