Connector Accessories
1-1410999-4
Connector Accessories Pin External Thread Straight VITA 46 Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
SVHC
Yes
Automotive
No
PPAP
No
Type
Pin External Thread
Body Orientation
Straight
VITA Standard
VITA 46
Packaging
Package
Product Diameter (mm)
9
Product Length (mm)
32.1

