Connector Discrete Wire Housing
1-1394916-2
Conn Housing 2 POS 6mm Crimp ST Cable Mount Black
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Housing
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
6
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
95
Product Length (mm)
24.7
Product Depth (mm)
17.1
Product Height (mm)
35.75
Mounting
Cable Mount

