Connector Discrete Wire Housing
1-1376392-2
Conn Housing PL 4 POS 5mm Crimp ST Cable Mount Red Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
1-1376392-2
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
4
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
9/Contact
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
15
Product Depth (mm)
15.8
Product Height (mm)
16.2
Mounting
Cable Mount

