Connector Headers and PCB Receptacles
1-1241152-0
Conn Socket Strip RCP 10 POS 2.54mm Solder ST Top Entry SMD Reel
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
10
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VAC
Maximum Contact Resistance (mOhm)
12
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Reel
Product Length (mm)
25.66
Product Depth (mm)
5.15
Product Height (mm)
6.2
Mounting
Surface Mount

