Arrow Electronic Components Online
1-1123722-3|TE|simage
1-1123722-3|TE|limage
Connector Discrete Wire Housing

1-1123722-3

Conn Housing PL 3 POS 3.96mm Crimp ST Cable Mount Natural Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Rows
    1
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    8/Contact
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    500
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    11.82
  • Product Depth (mm)
    10.5
  • Product Height (mm)
    13.3
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources