Arrow Electronic Components Online
1-1102325-6|TE|simage
1-1102325-6|TE|originalImage
Backshells

1-1102325-6

Hood 180° 8 Shell Size Silver Aluminum Die Cast Loose

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99 Export Control
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    8
  • Connector Type
    Connector Headers and PCB Receptacles
  • Angular Function
    180°
  • Body Material
    Aluminum Die Cast
  • Body Plating
    Silver
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Style
    Hood
  • Product Length (mm)
    120

Documentation and Resources

Datasheets
Design resources