Connector Headers and PCB Receptacles
1-103648-5
Conn HDR F 16 POS 2.54mm IDT ST Cable Mount Black Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
SKT
Number of Contacts
16
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
2.54
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Package
Mounting
Cable Mount

