Connector Accessories
1-100103-4
Connector Accessories Strain Relief Straight Glass Filled Nylon Gray Bag/Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Strain Relief
Connector Type
Connector FFC-FPC
Body Orientation
Straight
Material
Glass Filled Nylon
Color
Gray
Packaging
Bag|Box
Product Length (mm)
22.38
Product Depth (mm)
6.1
Product Height (mm)
13.9

