Arrow Electronic Components Online
0ZRE0012FF1C|BELCIRCU|simage
0ZRE0012FF1C|BELCIRCU|limage
PTC Resettable Fuses

0ZRE0012FF1C

PTC Resettable Fuse 0.12A(hold) 0.3A(trip) 240VAC/240VDC 2A 1W 15s 3Ohm Radial 8.3 X 3.8mm Bulk Automotive AEC-Q200

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    240VAC|240VDC
  • Maximum Current Rating (A)
    2
  • Hold Current (A)
    0.12
  • Trip Current (A)
    0.3
  • Minimum Initial Resistance (Ohm)
    3
  • Maximum Initial Resistance (Ohm)
    6.5
  • Maximum Post Trip Resistance (Ohm)
    12
  • Typical Power Dissipation (W)
    1
  • Maximum Trip Time (s)
    15@0.6A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size (mm)
    8.3 X 3.8
  • Wire Form
    Straight
  • Lead Diameter (mm)
    0.51
  • Product Diameter (mm)
    8.3(Max)
  • Product Depth (mm)
    3.8(Max)
  • Seated Plane Height (mm)
    10.7(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources