Arrow Electronic Components Online
0ZRA0300FF1C|BELCIRCU|simage
0ZRA0300FF1C|BELCIRCU|limage
PTC Resettable Fuses

0ZRA0300FF1C

PTC Resettable Fuse 3A(hold) 5.1A(trip) 16VDC 100A 2.3W 2s 0.034Ohm Radial 7.1 X 3 X 11mm Bulk Automotive AEC-Q200

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    16VDC
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    3
  • Trip Current (A)
    5.1
  • Minimum Initial Resistance (Ohm)
    0.034
  • Maximum Initial Resistance (Ohm)
    0.053
  • Maximum Post Trip Resistance (Ohm)
    0.105
  • Typical Power Dissipation (W)
    2.3
  • Maximum Trip Time (s)
    2@15A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.1
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size (mm)
    7.1 X 3 X 11
  • Wire Form
    Straight
  • Lead Diameter (mm)
    0.81
  • Product Length (mm)
    7.1(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    11(Max)
  • Seated Plane Height (mm)
    11(Max)
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources