Arrow Electronic Components Online
0ZCJ0010FF2E|BELCIRCU|simage
0ZCJ0010FF2E|BELCIRCU|limage
PTC Resettable Fuses

0ZCJ0010FF2E

PTC Resettable Fuse 0.1A(hold) 0.25A(trip) 60VDC 10A 0.4W 1s 1.6Ohm SMD Solder Pad 1206 T/R Automotive AEC-Q200

Bel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.29.00.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    60VDC
  • Maximum Current Rating (A)
    10
  • Hold Current (A)
    0.1
  • Trip Current (A)
    0.25
  • Minimum Initial Resistance (Ohm)
    1.6
  • Maximum Post Trip Resistance (Ohm)
    15
  • Typical Power Dissipation (W)
    0.4
  • Maximum Trip Time (s)
    1@0.5A
  • Termination Style
    Solder Pad
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Size (mm)
    3.5 X 1.8 X 0.85
  • Product Length (mm)
    3.5(Max)
  • Product Depth (mm)
    1.8(Max)
  • Product Height (mm)
    0.85(Max)
  • Package/Case
    1206
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources