PTC Resettable Fuses
0ZCF0200AF2C
PTC Resettable Fuse 2A(hold) 4A(trip) 24VDC 100A 1.5W 5s 0.035Ohm SMD Solder Pad 2920 7.98 X 5.44 X 0.8mm T/R Automotive AEC-Q200
BelProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.29.00.00
Automotive
Yes
PPAP
Unknown
Maximum Voltage Rating
24VDC
Maximum Current Rating (A)
100
Hold Current (A)
2
Trip Current (A)
4
Minimum Initial Resistance (Ohm)
0.035
Maximum Post Trip Resistance (Ohm)
0.12
Typical Power Dissipation (W)
1.5
Maximum Trip Time (s)
5@8A
Termination Style
Solder Pad
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Size (mm)
7.98 X 5.44 X 0.8
Product Length (mm)
7.98(Max)
Product Depth (mm)
5.44(Max)
Product Height (mm)
0.8(Max)
Package/Case
2920
Mounting
Surface Mount

