Arrow Electronic Components Online
0LEC00CJX|LTLFUWIC|simage
0LEC00CJX|LTLFUWIC|limage
Fuse Accessories

0LEC00CJX

Fuse Holder 30A 600VAC/600VDC In Line Crimp

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Type
    Cartridge
  • Number of Poles
    1
  • Current Rating (A)
    30
  • Maximum Voltage Rating
    600VAC|600VDC
  • Termination Style
    Crimp
  • Product Length (mm)
    236.2
  • Body Material
    Fibre Glass
  • Mounting
    In Line

Documentation and Resources

Datasheets
Design resources