Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Fingerstock
Style
Clip On
Core Material
Beryllium Copper
Finish
Bright
Adhesion Option
No
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
121
Product Length (mm)
9.52
Product Depth (mm)
2.03
Product Height (mm)
1.57

