Inductor Leaded
09P-472J-51
Inductor Pluggable Unshielded Wirewound 4700uH 5% 20KHz 75Q-Factor Ferrite 0.18A 11.5Ohm DCR RDL T/R
FASTRONProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Pluggable
Technology
Wirewound
Protection Style
Unshielded
Core Material
Ferrite
Inductance (H)
4700u
Tolerance
5%
Inductance Test Frequency (Hz)
20K
Maximum DC Current (A)
0.18
Maximum Saturation Current (A)
0.12(Typ)
Maximum DC Resistance (Ohm)
11.5
Minimum Quality Factor
75
Quality Test Frequency (Hz)
252K
Minimum Self Resonant Frequency (Hz)
0.65M
Mounting
Through Hole
Lead Style
Radial
Terminal Pitch (mm)
5
Number of Terminals
2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Diameter (mm)
8.8
Maximum Product Height (mm)
12.5

