Arrow Electronic Components Online
09P333J50|FASTRON|simage
09P333J50|FASTRON|limage
Inductor Leaded

09P-333J-50

Inductor Pluggable Unshielded Wirewound 33000uH 5% 20KHz 80Q-Factor Ferrite 0.075A 63Ohm DCR RDL Loose

FASTRON
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Pluggable
  • Technology
    Wirewound
  • Protection Style
    Unshielded
  • Core Material
    Ferrite
  • Inductance (H)
    33000u
  • Tolerance
    5%
  • Inductance Test Frequency (Hz)
    20K
  • Maximum DC Current (A)
    0.075
  • Maximum Saturation Current (A)
    0.035(Typ)
  • Maximum DC Resistance (Ohm)
    63
  • Minimum Quality Factor
    80
  • Quality Test Frequency (Hz)
    79K
  • Minimum Self Resonant Frequency (Hz)
    0.22M
  • Mounting
    Through Hole
  • Lead Style
    Radial
  • Terminal Pitch (mm)
    5
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Loose
  • Maximum Product Diameter (mm)
    8.8
  • Maximum Product Height (mm)
    12.5

Documentation and Resources

Datasheets
Design resources