Arrow Electronic Components Online
09MS4508108N|GRAYHILL|simage
09MS4508108N|GRAYHILL|limage
Switch Rotary

09MS45-08-1-08N

Switch Rotary SP8T 8 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Actuator Style
    Flatted Shaft
  • Pole Throw Configuration
    SP8T
  • Angle of Throw (°)
    45
  • Number of Positions
    8
  • Poles per Deck
    1
  • Number of Decks
    8
  • Maximum Current Rating (A)
    0.25@115VAC 28VDC
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    50000
  • Maximum Operating Torque (N.m)
    0.452
  • Actuator Diameter (mm)
    3.18
  • Actuator Length (mm)
    9.53
  • Contact Style
    Non-Shorting
  • Stop Style
    Fixed
  • Seal
    O-Ring/Panel
  • Seal Location
    Shaft/Panel
  • Seal Description
    O-Ring/N/A
  • Mounting
    Panel Mount
  • Termination Style
    Solder Lug
  • Terminal Length (mm)
    4.91
  • Number of Terminals
    8
  • Base Material
    Melamine
  • Body Orientation
    Straight
  • Thread Length (mm)
    7.92
  • Body Length (mm)
    14.27
  • Body Depth (mm)
    14.27
  • Product Weight (g)
    33.5
  • Product Length (mm)
    23.02
  • Product Depth (mm)
    23.02
  • Product Height (mm)
    95.83

Documentation and Resources

Datasheets
Design resources