Product Technical Specifications
ECCN (Estados Unidos)
EAR99
Type
Circular
Body Orientation
Straight
Number of Ports
1
Product Diameter (mm)
60
Product Length (mm)
81.2
You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site.