Arrow Electronic Components Online
09670090442|HARTING|simage
09670090442|HARTING|limage
Backshells

09670090442

Shell Housing 180° E Shell Size Thermoplastic Threaded

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Shell Size
    E
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Thermoplastic
  • Coupling
    Threaded
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    90
  • Color
    Black
  • Style
    Shell Housing
  • Product Length (mm)
    31.5

Documentation and Resources

Datasheets
Design resources