Arrow Electronic Components Online
09670007278|HARTING|simage
09670007278|HARTING|limage
Connector Contact

09670007278

Contact SKT Crimp ST Cable Mount 24-28AWG Bulk

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Connector Type
    Connector D-Subminiature
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7.5
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Product Length (mm)
    14.1
  • Product Depth (mm)
    2.1
  • Wire Size (AWG)
    24-28
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources