Connettori D-Sub
09665627812
Conn D-Sub M 50 POS 1.38mm Solder RA Thru-Hole 50 Terminal 1 Port
HARTING Technology GroupProduct Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL
Number of Contacts
50
Number of Terminals
50
Number of Ports
1
Number of Rows
3
Termination Method
Solder
Terminal Pitch (mm)
1.38
Body Orientation
Right Angle
Contact Gender
M
Maximum Current Rating (A)
7.5
Insulation Resistance (MOhm)
10000
Maximum Contact Resistance (mOhm)
10
Shell Material
Metal
Shell Plating
Tin
Shell Size
D
Less Contact
No
Product Length (mm)
67
Product Height (mm)
16.4
Mounting
Through Hole
Contact Plating
Noble Metal Over Nickel

