Thermal Management Accessories
09650-F/45
Thrml Mgmt Access Fan Filter Assembly 150mm Plastic Bag
Qualtek ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
09650-F/45
Automotive
Unknown
PPAP
Unknown
Type
Fan Filter Assembly
Fits Fan Size (mm)
150
Mounting
Screw Mount
Packaging
Bag
Product Length (mm)
176
Product Depth (mm)
8.2
Product Height (mm)
154
Material
Plastic

