You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
09642127230|HARTING|simage
09642127230|HARTING|limage
Connector D-Subminiature

09642127230

Conn D-Sub F 15 POS 1.37mm Solder ST Thru-Hole 15 Terminal 1 Port

HARTING Technology Group
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    D-Sub
  • Gender
    RCP
  • Number of Contacts
    15
  • Number of Terminals
    15
  • Number of Ports
    1
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    1.37
  • Body Orientation
    Straight
  • Contact Gender
    F
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    100V
  • Insulation Resistance (MOhm)
    1000
  • Mating Cycle (Cycles)
    500
  • Shell Size
    A
  • Less Contact
    No
  • Product Weight (g)
    12.84
  • Product Length (mm)
    39.1
  • Product Depth (mm)
    12.5
  • Product Height (mm)
    11.6
  • Contact Plating
    Noble Metal Over Nickel
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources