Arrow Electronic Components Online
095FJZFPZAG012|AMPHENOLRF|simage
095FJZFPZAG012|AMPHENOLRF|limage
Cable Assembly Coaxial

095FJZFPZAG-012

Cable Assembly Coaxial 0.305m FAKRA to FAKRA F-PL

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Coaxial
  • Gender
    F-PL
  • Connector Type A
    FAKRA
  • Connector Type B
    FAKRA
  • Cable Length (m)
    0.305
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Contact Plating
    Tin Over Nickel
  • Contact Material
    Phosphor Bronze/Beryllium Copper

Documentation and Resources

Datasheets
Design resources