Connettori D-Sub
09551557622741
Conn D-Sub F 9 POS 1.37mm Solder ST SMD 9 Terminal 1 Port Reel
HARTING Technology GroupProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
9
Number of Terminals
9
Number of Ports
1
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
1.37
Body Orientation
Straight
Contact Gender
F
Maximum Current Rating (A)
5
Shell Material
Steel
Shell Size
E
Less Contact
No
Packaging
Reel
Product Length (mm)
31.12
Product Depth (mm)
12.5
Product Height (mm)
12.55
Mounting
Surface Mount

