Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Cable Type
AA-60091
Connector Type A
Type N
Connector Type B
SMA
Cable Length (m)
1.219
Impedance (Ohm)
50
Maximum Frequency (GHz)
18
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag

