Cable Assembly Coaxial
095-902-527M100
N-Type Straight Bulkhead Jack to SMA Straight Bulkhead Jack RG-58 50 Ohm 1 M (39.37 Inches)
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
Unknown
PPAP
Unknown
Connector Type A
Type N
Connector Type B
SMA
Cable Length (m)
1
Impedance (Ohm)
50
Maximum Frequency (GHz)
3
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
60
Product Weight
81.81g
RG Type
RG-58

