Arrow Electronic Components Online
095902527096|AMPHENOLRF|simage
095902527096|AMPHENOLRF|limage
Cable Assembly Coaxial

095-902-527-096

N-Type Straight Bulkhead Jack to SMA Straight Bulkhead Jack RG-58 50 Ohm 96 inches (152 mm)

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Connector Type A
    Type N
  • Connector Type B
    SMA
  • Cable Length (m)
    2.438
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    3
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    60
  • Product Weight
    135.33g
  • RG Type
    RG-58

Documentation and Resources

Datasheets
Design resources