Cable Assembly Coaxial
095-902-505-006
RF Cable Assembly SMA Straight Plug to SMA Straight Plug Times LMR-200 6 in Length 50 Ohms ARC
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Cable Type
LMR-200
Connector Type A
SMA
Connector Type B
SMA
Cable Length (m)
0.153
Impedance (Ohm)
50
Maximum Frequency (GHz)
8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85

