Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
M-M
Connector Type A
SMA
Connector Type B
SMA
Cable Length (m)
1
Impedance (Ohm)
50
Maximum Frequency (GHz)
20
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
200
Packaging
Single
Connector Orientation
Straight to Straight
Contact Plating
Gold
Contact Material
Beryllium Copper

