Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
PL-PL
Connector Type A
MMCX
Connector Type B
MMCX
Cable Length (m)
0.25
Impedance (Ohm)
50
Maximum Voltage Rating
170VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Bag
RG Type
RG174
Contact Plating
Gold
Contact Material
Brass

