Arrow Electronic Components Online
095900548048|AMPHENOLRF|simage
095900548048|AMPHENOLRF|limage
Cable Assembly Coaxial

095-900-548-048

Cable Assembly Coaxial 1.219m MMCX to MMCX PL-PL Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    PL-PL
  • Connector Type A
    MMCX
  • Connector Type B
    MMCX
  • Cable Length (m)
    1.219
  • Impedance (Ohm)
    50
  • Maximum Voltage Rating
    170VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Packaging
    Bag
  • RG Type
    RG174
  • Contact Plating
    Gold
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources