Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
LMR-195-UF
Gender
PL-PL
Connector Type A
BNC
Connector Type B
BNC
Cable Length (m)
10
Impedance (Ohm)
50
Maximum Frequency (GHz)
3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bag
Connector Orientation
Straight to Straight
Contact Plating
Gold
Contact Material
Brass/Beryllium Copper

