Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
PL-PL
Connector Type A
BNC
Connector Type B
BNC
Cable Length (m)
0.609
Impedance (Ohm)
50
Maximum Frequency (GHz)
4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
165
Packaging
Bag
Connector Orientation
Straight to Right Angle
RG Type
RG316

