Cable Assembly Coaxial
095-850-264-050
Cable Assembly 1.13mm Cable 0.05m TNC to AMC F-PL Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8544.20.00.00
Automotive
No
PPAP
No
Cable Type
1.13mm Cable
Gender
F-PL
Connector Type A
TNC
Connector Type B
AMC
Cable Length (m)
0.05
Impedance (Ohm)
50
Maximum Frequency (GHz)
6
Packaging
Bag
Connector Orientation
Straight to Right Angle
Contact Plating
Gold
Contact Material
Phosphor Bronze

