Cable Assembly Coaxial
095-850-249M200
RF Cable Assembly BNC Straight Plug to SMA Straight Plug RG-174 2 Meter Length 50 Ohms
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Connector Type A
BNC
Connector Type B
SMA
Cable Length (m)
2
Impedance (Ohm)
50
Maximum Frequency (GHz)
6
Packaging
Bag
Product Weight
39.73g
RG Type
RG174

