Arrow Electronic Components Online
095850186M100|AMPHENOLRF|simage
095850186M100|AMPHENOLRF|limage
Reduced Price
Cable Assembly Coaxial

095-850-186M100

Cable Assembly Belden 4794R 1m BNC to BNC M-M Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Belden 4794R
  • Gender
    M-M
  • Connector Type A
    BNC
  • Connector Type B
    BNC
  • Cable Length (m)
    1
  • Impedance (Ohm)
    75
  • Maximum Frequency (GHz)
    12
  • Packaging
    Bag
  • Connector Orientation
    Straight to Straight
  • Contact Plating
    Nickel
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources