Arrow Electronic Components Online
095850162036|AMPHENOLRF|simage
095850162036|AMPHENOLRF|limage
Cable Assembly Coaxial

095-850-162-036

HD-BNC Straight Plug to BNC Straight Plug on Belden 1505A 36 inches

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Belden 1505A
  • Connector Type A
    HD-BNC
  • Connector Type B
    BNC
  • Cable Length (m)
    0.914
  • Impedance (Ohm)
    75
  • Maximum Frequency (GHz)
    3
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources