Cable Assembly Coaxial
095-725-117M050
Cable Assembly 0.085 Semi-Rigid Conformable 0.5m SMP to SMP M-M Bag
Amphenol RFProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.10
Automotive
No
PPAP
No
Cable Type
0.085 Semi-Rigid Conformable
Gender
M-M
Connector Type A
SMP
Connector Type B
SMP
Cable Length (m)
0.5
Impedance (Ohm)
50
Maximum Frequency (GHz)
20
Packaging
Bag
Connector Orientation
Right Angle to Right Angle
Contact Plating
Gold
Contact Material
Beryllium Copper

