Arrow Electronic Components Online
09566845097|AMPHENOLRF|simage
09566845097|AMPHENOLRF|limage
Cable Assembly Coaxial

095-668-45097

Cable Assembly Coaxial 0.25m SMA to L Type Probe M-M Bag

Amphenol RF
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    M-M
  • Connector Type A
    SMA
  • Connector Type B
    L Type Probe
  • Cable Length (m)
    0.25
  • Impedance (Ohm)
    50
  • Maximum Frequency (GHz)
    6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Connector Orientation
    Straight to Right Angle
  • RG Type
    RG-178B/U
  • Contact Plating
    Gold
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources